Gates and Inverters

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Logic Type
AND GateXOR (Exclusive OR)
Features
-Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V2.3V ~ 3.6V
Input Logic Level - Low
0.35V ~ 0.5V0.7V ~ 0.9V
Input Logic Level - High
1.1V ~ 1.19V1.6V ~ 2V
Max Propagation Delay @ V, Max CL
4.4ns @ 3.3V, 30pF6.2ns @ 3.3V, 30pF
Supplier Device Package
SC-70-5SOT-23-5
Package / Case
5-TSSOP, SC-70-5, SOT-353SC-74A, SOT-753
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SC70-5
SN74AUP1T86DCKR
IC GATE XOR 1CH 2-INP SC70-5
Texas Instruments
5,733
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.79225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
XOR (Exclusive OR)
1
2
Schmitt Trigger
2.3V ~ 3.6V
500 nA
4mA, 4mA
0.35V ~ 0.5V
1.1V ~ 1.19V
4.4ns @ 3.3V, 30pF
-40°C ~ 85°C
Surface Mount
SC-70-5
5-TSSOP, SC-70-5, SOT-353
SOT753
SN74AUP1G08DBVT
IC GATE AND 1CH 2-INP SOT23-5
Texas Instruments
4,235
In Stock
50,117
Marketplace
1 : ¥8.37000
Cut Tape (CT)
250 : ¥5.45524
Tape & Reel (TR)
679 : ¥3.20554
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
AND Gate
1
2
-
0.8V ~ 3.6V
500 nA
4mA, 4mA
0.7V ~ 0.9V
1.6V ~ 2V
6.2ns @ 3.3V, 30pF
-40°C ~ 85°C
Surface Mount
SOT-23-5
SC-74A, SOT-753
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.