AD8202YRMZ-R7

DigiKey Part Number
AD8202YRMZ-R7TR-ND - Tape & Reel (TR)
AD8202YRMZ-R7CT-ND - Cut Tape (CT)
AD8202YRMZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8202YRMZ-R7
Description
IC OPAMP DIFF 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8202YRMZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.28V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
40 nA
Voltage - Input Offset
2 mV
Current - Supply
250µA
Voltage - Supply Span (Min)
3.5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.94000¥36.94
10¥33.15100¥331.51
25¥31.34160¥783.54
100¥27.16460¥2,716.46
250¥25.77124¥6,442.81
500¥23.12440¥11,562.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥19.50255¥19,502.55
2,000¥18.52744¥37,054.88
Manufacturers Standard Package