Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,208 In Stock | 1 : ¥61.00000 Cut Tape (CT) 250 : ¥43.55728 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Feedback | 1 | Rail-to-Rail | 180V/µs | - | 145 MHz | 3 pA | 400 µV | 6.6mA | 30 mA | 5 V | 24 V | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
4,023 In Stock | 1 : ¥95.73000 Tube | - | Tube | Active | General Purpose | 2 | Rail-to-Rail | 3V/µs | 1.9 MHz | 1.9 MHz | 2 pA | 400 µV | 1.24mA | 20 mA | 5 V | 30 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |