Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
940 In Stock | 1 : ¥51.72000 Tube | Tube | Active | J-FET | 2 | - | 13V/µs | 5 MHz | - | 7 pA | 200 µV | 1.7mA (x2 Channels) | - | 20 V | 36 V | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | |||
3,333 In Stock | 1 : ¥57.06000 Cut Tape (CT) 2,500 : ¥31.15266 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 2.5V/µs | 8 MHz | - | 15 nA | 20 µV | - | - | 8 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
998 In Stock | 1 : ¥94.17000 Tube | - | Tube | Active | General Purpose | 2 | - | 2.3V/µs | 8 MHz | - | 2.5 nA | 5 µV | 3.7mA (x2 Channels) | 45 mA | 5 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,406 In Stock | 1 : ¥111.98000 Cut Tape (CT) 2,500 : ¥68.24568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | - | 15V/µs | 75 MHz | - | 30 nA | 20 µV | 7.6mA | - | 8 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
164 In Stock | 1 : ¥259.76000 Tube | - | Tube | Active | Isolation | 1 | - | 2V/µs | - | 50 kHz | - | 20 mV | 5mA | 15 mA | 9 V | 36 V | -25°C ~ 85°C | Surface Mount | 28-SOIC (0.295", 7.50mm Width), 8 Leads | 8-SOIC | ||
121 In Stock | 1 : ¥87.43000 Tube | Tube | Active | General Purpose | 2 | - | 11V/µs | 65 MHz | - | 7 nA | 25 µV | 2.6mA (x2 Channels) | - | 8 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
900 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.82754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | - | 5V/µs | 10 MHz | - | 70 nA | 500 µV | 4.5mA | 160 mA | 4 V | 36 V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.173", 4.40mm Width) | 8-SOP |