TLV7211AIDBVR | |
---|---|
DigiKey Part Number | 296-21866-2-ND - Tape & Reel (TR) 296-21866-1-ND - Cut Tape (CT) 296-21866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV7211AIDBVR |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV7211AIDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.04pA @ 5V | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 18µA | |
CMRR, PSRR (Typ) | 75dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 10µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥11.05000 | ¥110.50 |
25 | ¥10.49200 | ¥262.30 |
100 | ¥8.61700 | ¥861.70 |
250 | ¥8.05548 | ¥2,013.87 |
500 | ¥7.11872 | ¥3,559.36 |
1,000 | ¥5.62002 | ¥5,620.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.24538 | ¥15,736.14 |
6,000 | ¥4.98311 | ¥29,898.66 |
15,000 | ¥4.79577 | ¥71,936.55 |