Instrumentation, OP Amps, Buffer Amps

Results: 2
Manufacturer
Nisshinbo Micro Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Amplifier Type
General PurposeJ-FET
Output Type
-Rail-to-Rail
Slew Rate
0.5V/µs20V/µs
Gain Bandwidth Product
600 kHz10 MHz
Current - Input Bias
2 pA25 nA
Voltage - Input Offset
1 mV2 mV
Current - Supply
700µA1.8mA (x2 Channels)
Current - Output / Channel
30 mA36 mA
Voltage - Supply Span (Min)
3 V4.5 V
Voltage - Supply Span (Max)
32 V36 V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.197", 5.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-DMP8-VSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
NJM2904M
IC OPAMP GP 2 CIRCUIT 8DMP
Nisshinbo Micro Devices Inc.
1,917
In Stock
1 : ¥7.96000
Tube
-
Tube
Active
General Purpose
2
-
0.5V/µs
600 kHz
25 nA
2 mV
700µA
30 mA
3 V
32 V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.197", 5.00mm Width)
8-DMP
8-VSSOP
OPA2141AIDGKT
IC OPAMP JFET 2 CIRCUIT 8VSSOP
Texas Instruments
13,291
In Stock
1 : ¥34.73000
Cut Tape (CT)
250 : ¥24.22188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
J-FET
2
Rail-to-Rail
20V/µs
10 MHz
2 pA
1 mV
1.8mA (x2 Channels)
36 mA
4.5 V
36 V
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
Showing
of 2

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.