Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,457 In Stock | 1 : ¥12.07000 Cut Tape (CT) 3,000 : ¥9.19504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zero-Drift | 1 | Rail-to-Rail | 0.13V/µs | 300 kHz | 5 pA | 8 µV | 23µA | - | 1.8 V | 5.5 V | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,365 In Stock | 1 : ¥38.91000 Cut Tape (CT) 2,500 : ¥19.51996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | Rail-to-Rail | 3.8V/µs | 5 MHz | 300 pA | 1 µV | 420µA (x2 Channels) | 40 mA | 2.7 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
7,170 In Stock | 1 : ¥88.09000 Cut Tape (CT) 2,500 : ¥53.70500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | Rail-to-Rail | 6V/µs | 20 MHz | 2 nA | 20 µV | 2.5mA (x4 Channels) | 35 mA | 2.7 V | 36 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SO | |||
19,206 In Stock 479,811 Marketplace | 1 : ¥6.32000 Cut Tape (CT) 2,500 : ¥3.38654 Tape & Reel (TR) 630 : ¥3.49694 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 1 | - | 0.3V/µs | 600 kHz | 2 nA | 60 µV | - | - | 6 V | 36 V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |