Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,058 In Stock | 1 : ¥44.83000 Cut Tape (CT) 500 : ¥28.07966 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | Rail-to-Rail | 25V/µs | 100 MHz | 3.8 µA | 2.6 mV | 2.8mA | 40 mA | 2.5 V | 12.6 V | 0°C ~ 70°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
10,937 In Stock | 1 : ¥16.09000 Cut Tape (CT) 3,000 : ¥10.67275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Current Sense | 1 | Rail-to-Rail | 0.3V/µs | 37 kHz | 100 pA | 2.5 µV | 43µA | - | 1.7 V | 5.5 V | -40°C ~ 125°C (TA) | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.17x0.77) |