TLV7211AIDBVR

DigiKey Part Number
296-21866-2-ND - Tape & Reel (TR)
296-21866-1-ND - Cut Tape (CT)
296-21866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7211AIDBVR
Description
IC COMPARATOR 1 GEN PUR SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator General Purpose Push-Pull SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV7211AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
0.04pA @ 5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
18µA
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Propagation Delay (Max)
10µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.40000¥12.40
10¥11.05000¥110.50
25¥10.49200¥262.30
100¥8.61700¥861.70
250¥8.05548¥2,013.87
500¥7.11872¥3,559.36
1,000¥5.62002¥5,620.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.24538¥15,736.14
6,000¥4.98311¥29,898.66
15,000¥4.79577¥71,936.55
Manufacturers Standard Package