Instrumentation, OP Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | Gain Bandwidth Product | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,913 In Stock | 1 : ¥43.68000 Cut Tape (CT) 2,500 : ¥21.91308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 3.4V/µs | 2 MHz | - | 4 pA | 800 µV | 625µA (x2 Channels) | 80 mA | 7 V | 36 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,561 In Stock | 1 : ¥82.51000 Tube | - | Tube | Active | Instrumentation | 1 | - | 4V/µs | - | 1.3 MHz | 2 nA | 25 µV | 700µA | 15 mA | 4.5 V | 36 V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,743 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,500 : ¥12.00973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | J-FET | 2 | - | 3.4V/µs | 2 MHz | - | 4 pA | 900 µV | 625µA (x2 Channels) | 80 mA | 7 V | 36 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,583 In Stock | 1 : ¥52.95000 Tube | - | Tube | Obsolete | J-FET | 2 | - | 3.4V/µs | 2 MHz | - | 4 pA | 800 µV | 625µA (x2 Channels) | 80 mA | 7 V | 36 V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
79 In Stock | 1 : ¥32.26000 Tube | - | Tube | Obsolete | J-FET | 2 | - | 3.4V/µs | 2 MHz | - | 4 pA | 900 µV | 625µA (x2 Channels) | 80 mA | 7 V | 36 V | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |