ISOW1412DFMR

DigiKey Part Number
296-ISOW1412DFMRTR-ND - Tape & Reel (TR)
296-ISOW1412DFMRCT-ND - Cut Tape (CT)
296-ISOW1412DFMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOW1412DFMR
Description
DGT ISO 5000VRMS GATE DRV 20SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RS422, RS485 Digital Isolator 5000Vrms 1 Channel 500kbps 100kV/µs (Typ) CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISOW1412DFMR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Type
RS422, RS485
Isolated Power
No
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
100kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
610ns, 610ns
Pulse Width Distortion (Max)
40ns
Rise / Fall Time (Typ)
4ns, 4ns (Max)
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.50000¥88.50
10¥81.34300¥813.43
25¥77.97360¥1,949.34
100¥68.70050¥6,870.05
250¥65.32904¥16,332.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
850¥61.11427¥51,947.13
Manufacturers Standard Package