TCMT4600

DigiKey Part Number
751-1376-2-ND - Tape & Reel (TR)
751-1376-1-ND - Cut Tape (CT)
751-1376-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMT4600
Description
OPTOISO 3.75KV 4CH TRANS 16-SOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 4 Channel 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TCMT4600 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
4
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs
Rise / Fall Time (Typ)
3µs, 4.7µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.173", 4.40mm Width)
Supplier Device Package
16-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.64000¥19.64
10¥13.07500¥130.75
100¥10.06120¥1,006.12
500¥9.09460¥4,547.30
1,000¥7.81559¥7,815.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥7.38930¥14,778.60
6,000¥7.21878¥43,312.68
10,000¥7.10510¥71,051.00
Manufacturers Standard Package