APV2111VY

DigiKey Part Number
255-3874-2-ND - Tape & Reel (TR)
255-3874-1-ND - Cut Tape (CT)
255-3874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APV2111VY
Description
OPTOISO 1.5KV PHOTOVOLTAIC 4SSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Photovoltaic Output 1500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
1500Vrms
Current Transfer Ratio (Min)
-
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
800µs, 100µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Photovoltaic
Voltage - Output (Max)
8.2V
Current - Output / Channel
8µA
Voltage - Forward (Vf) (Typ)
1.15V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-SSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.01000¥13.01
10¥12.17400¥121.74
25¥10.82040¥270.51
50¥10.27800¥513.90
100¥9.73640¥973.64
250¥8.65492¥2,163.73
500¥8.11390¥4,056.95
1,000¥7.57305¥7,573.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥7.43781¥26,032.33
7,000¥7.30259¥51,118.13
10,500¥7.19440¥75,541.20
Manufacturers Standard Package