Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
522 In Stock | 1 : ¥52.30000 Cut Tape (CT) 2,000 : ¥28.56561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 200Ohm | 6Ohm | 10V ~ 36V | ±5V ~ 18V | 136ns, 78ns | - | 0.31pC | 3pF, 12.2pF | 1nA | -100dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
5,865 In Stock | 1 : ¥96.79000 Cut Tape (CT) 1,500 : ¥61.31695 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 280MHz | 0.5pC | 2pF, 12pF | 200pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP-WQ (5x5) | ||
1,789 In Stock | 1 : ¥103.12000 Tube | - | Tube | Active | - | 16:1 | 1 | 200Ohm | 3.5Ohm | 5V ~ 16.5V | ±5V ~ 16.5V | 95ns, 100ns | 280MHz | 0.5pC | 2pF, 12pF | 200pA | -85dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥35.89563 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | 16:1 | 1 | 160Ohm | 10Ohm | - | ±5V ~ 20V | 400ns, 400ns | 150MHz | 0.5pC | 4pF, 15pF | 1nA | -80dB @ 1MHz | -40°C ~ 85°C | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |