UCC27524DR | |
---|---|
DigiKey Part Number | 296-30129-2-ND - Tape & Reel (TR) 296-30129-1-ND - Cut Tape (CT) 296-30129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27524DR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27524DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel MOSFET | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.3V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 7ns, 6ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.43000 | ¥10.43 |
10 | ¥9.30200 | ¥93.02 |
25 | ¥8.82400 | ¥220.60 |
100 | ¥7.24930 | ¥724.93 |
250 | ¥6.77672 | ¥1,694.18 |
500 | ¥5.98872 | ¥2,994.36 |
1,000 | ¥4.72786 | ¥4,727.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.41267 | ¥11,031.68 |
5,000 | ¥4.19206 | ¥20,960.30 |
12,500 | ¥4.03446 | ¥50,430.75 |