Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,467 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | 2 | 325 µH @ 100 kHz | 3.3A | 35mOhm | 500V | - | -40°C ~ 105°C | - | - | - | Through Hole | 0.433" L x 0.433" W (11.00mm x 11.00mm) | 0.346" (8.80mm) | Horizontal, 4 PC Pin | ||
0 In Stock Check Lead Time | 1 : ¥17.60000 Tube | Tube | Active | Power Line | 2 | 3.3 mH @ 10 kHz | 1.5A | 102mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.709" L x 0.492" W (18.00mm x 12.50mm) | 0.799" (20.30mm) | Vertical, 4 PC Pin |