HR2220V801R-10 | |
---|---|
DigiKey Part Number | 240-2433-2-ND - Tape & Reel (TR) 240-2433-1-ND - Cut Tape (CT) 240-2433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HR2220V801R-10 |
Description | FERRITE BEAD 800 OHM 2220 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 2220 (5650 Metric) 8A 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HR2220V801R-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2220 (5650 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.136" (3.45mm) | |
Size / Dimension | 0.220" L x 0.200" W (5.59mm x 5.08mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥20.63200 | ¥206.32 |
25 | ¥15.47240 | ¥386.81 |
50 | ¥15.04200 | ¥752.10 |
100 | ¥13.32310 | ¥1,332.31 |
250 | ¥12.46380 | ¥3,115.95 |
500 | ¥11.60416 | ¥5,802.08 |
1,000 | ¥10.74460 | ¥10,744.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.74461 | ¥21,489.22 |