DKIV-1-3253-504J-NK | |
---|---|
DigiKey Part Number | 486-DKIV-1-3253-504J-NK-ND |
Manufacturer | |
Manufacturer Product Number | DKIV-1-3253-504J-NK |
Description | CMC 50A 2LN TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 50A DCR 0.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 0.5mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CSA, IEC, UL | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" L x 1.283" W (53.00mm x 32.60mm) | |
Height (Max) | 1.929" (49.00mm) | |
Package / Case | Vertical, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.03000 | ¥183.03 |
10 | ¥173.84100 | ¥1,738.41 |