Ferrite Beads and Chips

Results: 2
Series
FBLSMC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
1206(3216)
FBMJ3216HM380NT
FERRITE BEAD 38 OHM 1206 1LN
Taiyo Yuden
41,331
In Stock
1 : ¥1.45000
Cut Tape (CT)
2,000 : ¥0.38638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Power Line
1
38 Ohms @ 100 MHz
6A
5mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
MFG_LSMCA321611T380NG
LSMCA321611T380NG
FERRITE BEAD 38 OHM 1206 1LN
Taiyo Yuden
301
In Stock
1 : ¥1.45000
Cut Tape (CT)
2,000 : ¥0.38638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
38 Ohms @ 100 MHz
6A
5mOhm
-
-40°C ~ 125°C
1206 (3216 Metric)
Surface Mount
0.051" (1.30mm)
0.126" L x 0.063" W (3.20mm x 1.60mm)
-
Showing
of 2

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).