CPLDs (Complex Programmable Logic Devices)

Results: 2
Delay Time tpd(1) Max
6.7 ns7 ns
Number of Logic Elements/Blocks
816
Number of Macrocells
128256
Number of Gates
30006000
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Programmable Type
Delay Time tpd(1) Max
Voltage Supply - Internal
Number of Logic Elements/Blocks
Number of Macrocells
Number of Gates
Number of I/O
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
100-VQFP
XC2C128-7VQG100C
IC CPLD 128MC 7NS 100VQFP
AMD
10,424
In Stock
1 : ¥189.07000
Tray
Tray
Obsolete
Not Verified
In System Programmable
7 ns
1.7V ~ 1.9V
8
128
3000
80
0°C ~ 70°C (TA)
Surface Mount
100-TQFP
100-VQFP (14x14)
100-VQFP
XC2C256-7VQG100C
IC CPLD 256MC 6.7NS 100VQFP
AMD
11,087
In Stock
1 : ¥402.86000
Tray
Tray
Obsolete
Not Verified
In System Programmable
6.7 ns
1.7V ~ 1.9V
16
256
6000
80
0°C ~ 70°C (TA)
Surface Mount
100-TQFP
100-VQFP (14x14)
Showing
of 2

CPLDs (Complex Programmable Logic Devices)


CPLDs are user-configurable integrated circuit products used for performing logical operations and information processing, which incorporate a higher level of functionality (i.e. more logic gates) than is characteristic of PLD or PAL devices, though less than that of FPGAs. Characteristically, CPLDs incorporate non-volatile configuration memory that enables storage and retention of the user's desired configuration directly on the device, with retention of this information when power to the device is removed.