Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,872 In Stock | 1 : ¥6.16000 Cut Tape (CT) 6,000 : ¥5.09009 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 12x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
397 In Stock | 1 : ¥284.22000 Tray | Tray | Not For New Designs | Not Verified | HC08 | 8-Bit | 8.4MHz | CANbus, SCI, SPI | LVD, POR, PWM | 52 | 60KB (60K x 8) | FLASH | 1K x 8 | 2K x 8 | 4.5V ~ 5.5V | A/D 15x8b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 64-QFP (14x14) | 64-QFP |