HD64F7065AF60V | |
---|---|
DigiKey Part Number | HD64F7065AF60V-ND |
Manufacturer | |
Manufacturer Product Number | HD64F7065AF60V |
Description | IC MCU 32BIT 256KB FLASH 176LQFP |
Customer Reference | |
Detailed Description | SH-2 DSP SuperH® SH7060 Microcontroller IC 32-Bit Single-Core 60MHz 256KB (256K x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | SH-2 DSP | |
Core Size | 32-Bit Single-Core | |
Speed | 60MHz | |
Connectivity | EBI/EMI, SCI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 75°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥579.78000 | ¥579.78 |
24 | ¥536.28833 | ¥12,870.92 |