Microcontrollers

Results: 9
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
EZ-PD™ PMG1STM32F1STM32F4STM32H7STM32L4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M0+ARM® Cortex®-M3ARM® Cortex®-M4ARM® Cortex®-M7
Core Size
32-Bit32-Bit Single-Core
Speed
48MHz72MHz80MHz180MHz480MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTGCANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USBFIFO, I2C, SPI, SSP, UART/USART, USB
Peripherals
Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I/O
2650518081168
Program Memory Size
128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)768KB (768K x 8)1MB (1M x 8)
RAM Size
32K x 896K x 8128K x 81M x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V1.7V ~ 3.6V1.71V ~ 3.6V1.71V ~ 5.5V2V ~ 3.6V
Data Converters
A/D 16x12b; D/A 2x12bA/D 36x16b; D/A 2x12bA/D 5x8/12b SAR
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-QFN (6x6)64-LQFP (10x10)100-LQFP (14x14)240+25-TFBGA (14x14)
Package / Case
48-UFQFN Exposed Pad64-LQFP100-LQFP265-TFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
64 LQFP
STM32F446RET6
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
8,203
In Stock
1 : ¥82.51000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
50
512KB (512K x 8)
FLASH
-
128K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64-LQFP
STM32L476RGT6TR
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
2,256
In Stock
1 : ¥88.26000
Cut Tape (CT)
1,000 : ¥50.05206
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
51
1MB (1M x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
100-LQFP
STM32F446VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
2,994
In Stock
1 : ¥90.23000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
81
512KB (512K x 8)
FLASH
-
128K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
48-UFQFN Exposed Pad
CYPM1311-48LDXI
IC MCU 32BIT 256KB FLASH 48QFN
Infineon Technologies
1,078
In Stock
1 : ¥49.83000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit
48MHz
FIFO, I2C, SPI, SSP, UART/USART, USB
Brown-out Detect/Reset, CapSense, DMA, POR, PWM, WDT
26
256KB (256K x 8)
FLASH
-
32K x 8
1.71V ~ 5.5V
A/D 5x8/12b SAR
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-QFN (6x6)
48-UFQFN Exposed Pad
64-LQFP
STM32F446RCT6TR
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
2,793
In Stock
1 : ¥70.93000
Cut Tape (CT)
1,000 : ¥40.22698
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
50
256KB (256K x 8)
FLASH
-
128K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32F446RCT7TR
IC MCU 32BIT 256KB FLASH 64LQFP
STMicroelectronics
2,417
In Stock
1 : ¥75.86000
Cut Tape (CT)
1,000 : ¥43.04458
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
50
256KB (256K x 8)
FLASH
-
128K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
100-LQFP
STM32F103VFT6TR
IC MCU 32BIT 768KB FLASH 100LQFP
STMicroelectronics
867
In Stock
1 : ¥98.44000
Cut Tape (CT)
1,000 : ¥58.02181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
80
768KB (768K x 8)
FLASH
-
96K x 8
2V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
64 LQFP
STM32F446RET7TR
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
0
In Stock
Check Lead Time
1,000 : ¥50.06437
Tape & Reel (TR)
Tape & Reel (TR)
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, SAI, SD, SPDIF-Rx, SPI, UART/USART, USB, USB OTG
Brown-out Detect/Reset, DMA, I2S, LVD, POR, PWM, WDT
50
512KB (512K x 8)
FLASH
-
128K x 8
1.7V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
IC MCU 32BIT 128KB FLSH 265TFBGA
STM32H750XBH6TR
IC MCU 32BIT 128KB FLSH 265TFBGA
STMicroelectronics
0
In Stock
Check Lead Time
1,400 : ¥69.21126
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M7
32-Bit
480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
168
128KB (128K x 8)
FLASH
-
1M x 8
1.62V ~ 3.6V
A/D 36x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
240+25-TFBGA (14x14)
265-TFBGA
Showing
of 9

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.