BC857BDW1T1G

DigiKey Part Number
BC857BDW1T1GOSTR-ND - Tape & Reel (TR)
BC857BDW1T1GOSCT-ND - Cut Tape (CT)
BC857BDW1T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BDW1T1G
Description
TRANS 2PNP 45V 0.1A SC88/SC70-6
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 380mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
BC857BDW1T1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
45V
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Power - Max
380mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.81000¥1.81
10¥1.22300¥12.23
100¥0.59850¥59.85
500¥0.49900¥249.50
1,000¥0.34678¥346.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.30053¥901.59
6,000¥0.27878¥1,672.68
9,000¥0.23118¥2,080.62
30,000¥0.22710¥6,813.00
75,000¥0.20398¥15,298.50
150,000¥0.17678¥26,517.00
Manufacturers Standard Package