Single Zener Diodes

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
12 V18 V27 V47 V62 V
Impedance (Max) (Zzt)
23 Ohms42 Ohms75 Ohms160 Ohms202 Ohms
Current - Reverse Leakage @ Vr
45 nA @ 12.6 V45 nA @ 18.9 V45 nA @ 33 V45 nA @ 43.4 V900 nA @ 8 V
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SC-90_SOD323F PKG
MM3Z12VB
DIODE ZENER 12V 200MW SOD323F
onsemi
2,156,911
In Stock
135,000
Factory
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±2%
200 mW
23 Ohms
900 nA @ 8 V
1 V @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-90_SOD323F PKG
MM3Z18VB
DIODE ZENER 18V 200MW SOD323F
onsemi
195,557
In Stock
1 : ¥1.89000
Cut Tape (CT)
3,000 : ¥0.31520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±2%
200 mW
42 Ohms
45 nA @ 12.6 V
1 V @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-90_SOD323F PKG
MM3Z27VB
DIODE ZENER 27V 200MW SOD323F
onsemi
28,980
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.20568
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
27 V
±2%
200 mW
75 Ohms
45 nA @ 18.9 V
1 V @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
SC-90_SOD323F PKG
MM3Z47VB
DIODE ZENER 47V 200MW SOD323F
onsemi
11,203
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.30289
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 V
±2%
200 mW
160 Ohms
45 nA @ 33 V
1 V @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
SOD-323F Pkg
MM3Z62VB
DIODE ZENER 62V 200MW SOD323F
onsemi
2,657
In Stock
678,000
Factory
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.28587
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
62 V
±2%
200 mW
202 Ohms
45 nA @ 43.4 V
1 V @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-90, SOD-323F
SOD-323F
Showing
of 5

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.