1N5817 | |
---|---|
DigiKey Part Number | 497-4547-1-ND - Cut Tape (CT) 497-4547-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5817 |
Description | SCHOTTKY DO15 20V 1A 150C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5817 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.33200 | ¥23.32 |
100 | ¥1.17810 | ¥117.81 |
500 | ¥0.96136 | ¥480.68 |
1,000 | ¥0.71327 | ¥713.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.60010 | ¥1,200.20 |
6,000 | ¥0.57372 | ¥3,442.32 |
10,000 | ¥0.49618 | ¥4,961.80 |
50,000 | ¥0.40315 | ¥20,157.50 |
200,000 | ¥0.39695 | ¥79,390.00 |