1N4148W

DigiKey Part Number
1655-1N4148WTR-ND - Tape & Reel (TR)
1655-1N4148WCT-ND - Cut Tape (CT)
1655-1N4148WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W
Description
DIODE GEN PURP 75V 250MA SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.07000¥1.07
10¥0.74700¥7.47
100¥0.40150¥40.15
500¥0.31526¥157.63
1,000¥0.21887¥218.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.18133¥543.99
6,000¥0.17148¥1,028.88
9,000¥0.14593¥1,313.37
30,000¥0.13499¥4,049.70
75,000¥0.11675¥8,756.25
150,000¥0.09705¥14,557.50
Manufacturers Standard Package