RB495DS-TP

DigiKey Part Number
RB495DS-TPMSTR-ND - Tape & Reel (TR)
RB495DS-TPMSCT-ND - Cut Tape (CT)
RB495DS-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB495DS-TP
Description
DIODE ARR SCHOTT 25V 400MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 25 V 400mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micro Commercial Co
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
25 V
Current - Average Rectified (Io) (per Diode)
400mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 25 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.58600¥25.86
100¥1.30450¥130.45
500¥1.06416¥532.08
1,000¥0.78954¥789.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66426¥1,992.78
6,000¥0.63508¥3,810.48
9,000¥0.54925¥4,943.25
30,000¥0.53896¥16,168.80
75,000¥0.44627¥33,470.25
150,000¥0.43940¥65,910.00
Manufacturers Standard Package