Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,691 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥0.75311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 530 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 60 V | 240pF @ 1V, 1MHz | Surface Mount | SOD-123W | SOD-123W | 150°C (Max) | ||
7,092 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.35184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 500 nA @ 25 V | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C |