Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedMicro Commercial CoonsemiSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V2000 V
Current - Average Rectified (Io)
200mA300mA1A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 1 A1 V @ 10 mA1.15 V @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns2.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 100 V1 µA @ 2000 V5 µA @ 75 V500 µA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz4pF @ 0V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialDO-204AL, DO-41, AxialDO-214AC, SMASOD-123
Supplier Device Package
DO-214AC (SMA)DO-35DO-41SOD-123
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148TR
DIODE GEN PURP 100V 200MA DO35
onsemi
560,309
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.08126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
SOD 123
1N4148W-13-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
329,611
In Stock
920,000
Factory
1 : ¥1.48000
Cut Tape (CT)
10,000 : ¥0.20275
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
TO-214AC SMA Top
GS1Z-LTP
DIODE GEN PURP 2KV 1A DO214AC
Micro Commercial Co
206,699
In Stock
1 : ¥2.71000
Cut Tape (CT)
7,500 : ¥0.42734
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2000 V
1A
1.15 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
1 µA @ 2000 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
1N5819
1N5819
SCHOTTKY DO15 40V 1A 150C
STMicroelectronics
20,137
In Stock
1 : ¥3.12000
Cut Tape (CT)
2,000 : ¥0.56155
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Through Hole
DO-204AL, DO-41, Axial
DO-41
150°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.