US1M-13-F

DigiKey Part Number
US1M-FDITR-ND - Tape & Reel (TR)
US1M-FDICT-ND - Cut Tape (CT)
US1M-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1M-13-F
Description
DIODE GEN PURP 1KV 1A SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
US1M-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMA
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.45000¥3.45
10¥2.43000¥24.30
100¥1.22490¥122.49
500¥1.08550¥542.75
1,000¥0.84479¥844.79
2,000¥0.75608¥1,512.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.45385¥2,269.25
10,000¥0.37637¥3,763.70
25,000¥0.36973¥9,243.25
50,000¥0.33209¥16,604.50
125,000¥0.28781¥35,976.25
Manufacturers Standard Package