B560C-13-F

DigiKey Part Number
B560C-FDITR-ND - Tape & Reel (TR)
B560C-FDICT-ND - Cut Tape (CT)
B560C-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B560C-13-F
Description
DIODE SCHOTTKY 60V 5A SMC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
B560C-13-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
300pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SMC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.47300¥34.73
100¥2.41610¥241.61
500¥1.88644¥943.22
1,000¥1.53326¥1,533.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.37068¥4,112.04
6,000¥1.30098¥7,805.88
9,000¥1.20805¥10,872.45
30,000¥1.18529¥35,558.70
Manufacturers Standard Package