1N5819HW-7-F

DigiKey Part Number
1N5819HW-FDITR-ND - Tape & Reel (TR)
1N5819HW-FDICT-ND - Cut Tape (CT)
1N5819HW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5819HW-7-F
Description
DIODE SCHOTTKY 40V 1A SOD123
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
1N5819HW-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.37300¥23.73
100¥1.19860¥119.86
500¥0.97762¥488.81
1,000¥0.72542¥725.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61026¥1,830.78
6,000¥0.58347¥3,500.82
9,000¥0.50462¥4,541.58
30,000¥0.49516¥14,854.80
75,000¥0.41000¥30,750.00
150,000¥0.40370¥60,555.00
Manufacturers Standard Package