Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
262,594 In Stock 2,500 Factory | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.55354 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 5 µA @ 400 V | 15pF @ 4V, 1MHz | Surface Mount | SOD-123T | Mini SMA/SOD-123 | -55°C ~ 150°C | ||
154,765 In Stock 204,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 430 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 1 mA @ 30 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 125°C | ||
4,072 In Stock | 1 : ¥3.04000 Cut Tape (CT) 2,500 : ¥0.66792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 65 µA @ 60 V | - | Surface Mount | SOD-123F | SOD-123FL | -55°C ~ 150°C |