SS34

DigiKey Part Number
SS34FSTR-ND - Tape & Reel (TR)
SS34FSCT-ND - Cut Tape (CT)
SS34FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS34
Description
DIODE SCHOTTKY 40V 3A SMC
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SS34 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AB (SMC)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.55600¥45.56
100¥3.16490¥316.49
500¥2.47098¥1,235.49
1,000¥2.00845¥2,008.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.79546¥5,386.38
6,000¥1.70415¥10,224.90
9,000¥1.58243¥14,241.87
30,000¥1.54591¥46,377.30
Manufacturers Standard Package