Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedRohm SemiconductorVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V50 V100 V200 V
Current - Average Rectified (Io)
200mA300mA800mA5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A800 mV @ 100 mA880 mV @ 5 A980 mV @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns25 ns
Current - Reverse Leakage @ Vr
1 µA @ 100 V2 µA @ 25 V10 µA @ 200 V15 µA @ 100 V500 µA @ 50 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz10pF @ 1V, 1MHz130pF @ 4V, 1MHz300pF @ 4V, 1MHz-
Package / Case
DO-214AB, SMCSOD-123SOD-123FTO-236-3, SC-59, SOT-23-3TO-277, 3-PowerDFN
Supplier Device Package
PMDUSMCSOD-123SOT-23-3TO-277A (SMPC)
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
490,982
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
107,235
In Stock
1 : ¥3.61000
Cut Tape (CT)
1,500 : ¥1.44285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
880 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
15 µA @ 100 V
130pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 150°C
DO-214AB, SMC
B550C-13-F
DIODE SCHOTTKY 50V 5A SMC
Diodes Incorporated
21,194
In Stock
1,554,000
Factory
1 : ¥4.43000
Cut Tape (CT)
3,000 : ¥1.22304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
5A
700 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 50 V
300pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
SOT-23-3
BAT54-7-F
DIODE SCHOTTKY 30V 200MA SOT23-3
Diodes Incorporated
141,244
In Stock
5,007,000
Factory
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20992
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
RB160MM-30TFTR
RF081MM2STFTR
DIODE GEN PURP 200V 800MA PMDU
Rohm Semiconductor
7,272
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.98624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
800mA
980 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
10 µA @ 200 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
150°C (Max)
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.