CUS520,H3F

DigiKey Part Number
CUS520H3FTR-ND - Tape & Reel (TR)
CUS520H3FCT-ND - Cut Tape (CT)
CUS520H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS520,H3F
Description
DIODE SCHOTTKY 30V 200MA USC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount USC
EDA/CAD Models
CUS520,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
280 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Capacitance @ Vr, F
17pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.09200¥10.92
100¥0.53120¥53.12
500¥0.44284¥221.42
1,000¥0.30770¥307.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.26671¥800.13
6,000¥0.24740¥1,484.40
9,000¥0.20516¥1,846.44
30,000¥0.20154¥6,046.20
75,000¥0.18103¥13,577.25
150,000¥0.15689¥23,533.50
Manufacturers Standard Package