SD0805S020S1R0 | |
---|---|
DigiKey Part Number | 478-7800-2-ND - Tape & Reel (TR) 478-7800-1-ND - Cut Tape (CT) 478-7800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD0805S020S1R0 |
Description | DIODE SCHOTTKY 20V 1A 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SD0805S020S1R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0805 (2012 Metric) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.28200 | ¥22.82 |
100 | ¥1.37020 | ¥137.02 |
500 | ¥1.26842 | ¥634.21 |
1,000 | ¥0.86252 | ¥862.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79402 | ¥2,382.06 |
6,000 | ¥0.76105 | ¥4,566.30 |
9,000 | ¥0.68494 | ¥6,164.46 |
30,000 | ¥0.67480 | ¥20,244.00 |
75,000 | ¥0.63421 | ¥47,565.75 |