D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
570 In Stock | 1 : ¥226.59000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | IP20 | - | 5A | - | Board Lock | |||
170 In Stock | 1 : ¥158.53000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Through Hole | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | IP20 | - | 5A | - | Board Lock, Grounding Indents | |||
100 In Stock | 1 : ¥166.58000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 26 | 3 | Panel Mount | 2 (DA, A) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | IP20 | - | 5A | - | Grounding Indents | |||
29 In Stock | 1 : ¥391.20000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 26 | 3 | Panel Mount, Through Hole, Right Angle | 2 (DA, A) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | 31.5µin (0.80µm) | IP20 | - | 5A | 0.314" (7.98mm) | Board Lock, Mounting Brackets |