Wire to Board

Results: 3
Series
COMBICON MFKDSPCOMBICON SPTA
Positions Per Level
235
Current
3.6 A10 A
Wire Gauge
16-26 AWG18-22 AWG
Features
-Lever Actuated
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1790283
1790283
TERM BLOCK 2POS 45DEG 5.08MM PCB
Phoenix Contact
1,464
In Stock
1 : ¥13.71000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
45° (135°) Angle with Board
3.6 A
300 V
18-22 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Green
1744442
1744442
TERM BLOCK 3POS 45DEG 5.08MM PCB
Phoenix Contact
89
In Stock
1 : ¥13.38000
Bulk
Bulk
Active
1
3
0.200" (5.08mm)
45° (135°) Angle with Board
10 A
300 V
16-26 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
-
Green
1906776
1906776
TERM BLOCK 5POS 45DEG 5.08MM PCB
Phoenix Contact
45
In Stock
1 : ¥20.94000
Bulk
Bulk
Active
1
5
0.200" (5.08mm)
45° (135°) Angle with Board
3.6 A
300 V
18-22 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Green
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.