Headers, Male Pins

Results: 5
Manufacturer
MolexSamtec Inc.TE Connectivity AMP Connectors
Series
AMPSEALMini Mate® IPL1Mini-Lock 53426
Packaging
BulkTrayTube
Pitch - Mating
0.098" (2.50mm)0.100" (2.54mm)0.157" (4.00mm)
Number of Positions
2122340
Number of Rows
123
Row Spacing - Mating
0.100" (2.54mm)0.157" (4.00mm)-
Mounting Type
Panel Mount, Through Hole, Right AngleThrough HoleThrough Hole, Right Angle
Termination
Kinked Pin, SolderSolder
Contact Length - Mating
0.157" (4.00mm)0.215" (5.46mm)-
Contact Length - Post
0.085" (2.16mm)0.120" (3.05mm)0.134" (3.40mm)-
Insulation Height
0.264" (6.70mm)0.290" (7.37mm)0.320" (8.13mm)-
Contact Shape
CircularSquare
Contact Finish - Mating
GoldTin
Contact Finish Thickness - Mating
10.0µin (0.25µm)-
Contact Finish - Post
-Tin
Contact Material
BrassPhosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)Polybutylene Terephthalate (PBT), Glass FilledPolybutylene Terephthalate (PBTP), Glass Filled
Features
-Board Guide, Sealed
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C
Material Flammability Rating
-UL94 V-0
Insulation Color
BlackNaturalWhite
Current Rating (Amps)
-Varies by Wire Gauge
Voltage Rating
250V250VAC675VAC, 954VDC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
IPL1-120-01-x-D-K
IPL1-120-01-L-D-K
CONN HEADER VERT 40POS 2.54MM
Samtec Inc.
415
In Stock
1,320
Factory
1 : ¥36.04000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
IPL1-120-01-x-D-RA-K
IPL1-120-01-L-D-RA-K
CONN HEADER R/A 40POS 2.54MM
Samtec Inc.
1,240
In Stock
1 : ¥44.09000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
40
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.215" (5.46mm)
0.085" (2.16mm)
-
0.290" (7.37mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
2,210
In Stock
1 : ¥115.76000
Bulk
Bulk
Active
Header
Male Pin
0.157" (4.00mm)
23
3
0.157" (4.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Panel Mount, Through Hole, Right Angle
Solder
Locking Ramp
-
-
-
-
Circular
Tin
-
-
Brass
Polybutylene Terephthalate (PBT), Glass Filled
Board Guide, Sealed
-40°C ~ 105°C
-
-
Black
Varies by Wire Gauge
250VAC
0534260210_main
0534260210
CONN HEADER R/A 2POS 2.5MM
Molex
23,731
In Stock
1 : ¥3.45000
Tray
Tray
Active
Header
Male Pin
0.098" (2.50mm)
2
1
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Kinked Pin, Solder
Locking Ramp
0.157" (4.00mm)
0.134" (3.40mm)
-
0.264" (6.70mm)
Circular
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBTP), Glass Filled
-
-40°C ~ 105°C
-
UL94 V-0
White
Varies by Wire Gauge
250V
IPL1-106-01-x-D-RA-K
IPL1-106-01-L-D-RA-K
CONN HEADER R/A 12POS 2.54MM
Samtec Inc.
1,066
In Stock
21,964
Factory
1 : ¥24.96000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
12
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Locking Ramp
0.215" (5.46mm)
0.085" (2.16mm)
-
0.290" (7.37mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
Showing
of 5

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.