IC Sockets

Results: 2
Manufacturer
Mill-Max Manufacturing Corp.Preci-Dip
Series
110111
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Contact Finish Thickness - Mating
30.0µin (0.76µm)Flash
Mounting Type
Surface MountThrough Hole
Contact Finish - Post
TinTin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)-
Contact Material - Post
BrassBrass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), PolyesterPolycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
110-87-308-41-105191
110-87-308-41-105191
CONN IC DIP SOCKET 8POS GOLD
Preci-Dip
1,226
In Stock
1 : ¥11.41000
Cut Tape (CT)
700 : ¥7.39761
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
Flash
Beryllium Copper
Surface Mount
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-55°C ~ 125°C
2,418
In Stock
1 : ¥13.46000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
30.0µin (0.76µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.