Wire to Board

Results: 3
Manufacturer
Phoenix ContactWürth Elektronik
Series
COMBICON MFKDSPWR-TBL Series 4155
Positions Per Level
235
Current
3.6 A10 A
Wire Termination
ScrewlessScrewless - Spring Cage, Tension Clamp
Features
-Lever Actuated
Color
GrayGreen
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Levels
Positions Per Level
Pitch
Mating Orientation
Current
Voltage
Wire Gauge
Mounting Type
Wire Termination
Features
Color
1790283
1790283
TERM BLOCK 2POS 45DEG 5.08MM PCB
Phoenix Contact
1,464
In Stock
1 : ¥13.71000
Bulk
Bulk
Active
1
2
0.200" (5.08mm)
45° (135°) Angle with Board
3.6 A
300 V
18-22 AWG
Through Hole
Screwless - Spring Cage, Tension Clamp
Lever Actuated
Green
691415520003
691415520003
5.08 MM TERMINAL BLOCK, 45 ENTR
Würth Elektronik
133
In Stock
1 : ¥16.01000
Bulk
Bulk
Active
1
3
0.200" (5.08mm)
45° (135°) Angle with Board
10 A
300 V
18-22 AWG
Through Hole
Screwless
-
Gray
691415520005
691415520005
5.08 MM TERMINAL BLOCK, 45 ENTR
Würth Elektronik
50
In Stock
1 : ¥25.86000
Bulk
Bulk
Active
1
5
0.200" (5.08mm)
45° (135°) Angle with Board
10 A
300 V
18-22 AWG
Through Hole
Screwless
-
Gray
Showing
of 3

Wire to Board


Wire-to-board terminal blocks are surface or through-hole board mount, press fit or panel mount connection points for securing two or more wires to a circuit or power bus. Mounting features may include board guides, flanges, latches, ejectors, levers, strain reliefs and locks. They are selected by current and voltage parameters as well as wire gauge, pitch, numbers of levels and positions, and termination style.