Real Time Clocks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Features | Memory Size | Time Format | Date Format | Interface | Voltage - Supply | Voltage - Supply, Battery | Current - Timekeeping (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,260 In Stock 35,000 Factory | 1 : ¥34.97000 Cut Tape (CT) 2,500 : ¥17.53952 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Clock/Calendar | Leap Year, NVSRAM, Square Wave Output | 56B | HH:MM:SS (12/24 hr) | YY-MM-DD-dd | I2C, 2-Wire Serial | 4.5V ~ 5.5V | 2V ~ 3.5V | 200µA @ 5V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,867 In Stock | 1 : ¥53.86000 Cut Tape (CT) 2,500 : ¥29.42794 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Elapsed Time Counter | Alarm, EEPROM | 10B | Binary | Binary | I2C, 2-Wire Serial | 2.5V ~ 5.5V | - | 4µA ~ 15µA @ 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |