ESD5V3U2U03FH6327XTSA1

DigiKey Part Number
ESD5V3U2U03FH6327XTSA1TR-ND - Tape & Reel (TR)
ESD5V3U2U03FH6327XTSA1CT-ND - Cut Tape (CT)
ESD5V3U2U03FH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD5V3U2U03FH6327XTSA1
Description
TVS DIODE 5.3VWM 15VC TSFP-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSFP-3
Datasheet
 Datasheet
EDA/CAD Models
ESD5V3U2U03FH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.3V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.4pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.27600¥32.76
100¥2.27660¥227.66
500¥1.77758¥888.79
1,000¥1.44476¥1,444.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.29154¥3,874.62
6,000¥1.22588¥7,355.28
9,000¥1.13832¥10,244.88
30,000¥1.11204¥33,361.20
75,000¥1.08369¥81,276.75
Manufacturers Standard Package