TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Texas Instruments
Series
-SP3003, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Voltage - Reverse Standoff (Typ)
3.6V (Max)6V (Max)
Voltage - Breakdown (Min)
6.4V (Typ)-
Voltage - Clamping (Max) @ Ipp
15V15V (Typ)
Power - Peak Pulse
27W-
Power Line Protection
NoYes
Applications
General PurposeHDMI
Capacitance @ Frequency
0.18pF @ 1MHz-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
6-UFDFN0201 (0603 Metric)
Supplier Device Package
2-X2SON (0.6x0.3)6-µDFN (1.6x1)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
X2SON
TPD1E01B04DPLT
TVS DIODE 3.6VWM 15VC 2X2SON
Texas Instruments
58,142
In Stock
1 : ¥5.42000
Cut Tape (CT)
250 : ¥3.14960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V (Max)
6.4V (Typ)
15V (Typ)
2.5A (8/20µs)
27W
No
HDMI
0.18pF @ 1MHz
-40°C ~ 125°C (TA)
Surface Mount
0201 (0603 Metric)
2-X2SON (0.6x0.3)
AEC-Q101 6-UFDFN
SP3003-02UTG
TVS DIODE 6VWM 15VC 6UDFN
Littelfuse Inc.
5,855
In Stock
3,000
Factory
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.15507
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
6V (Max)
-
15V
2.5A (8/20µs)
-
Yes
General Purpose
-
-40°C ~ 125°C (TJ)
Surface Mount
6-UFDFN
6-µDFN (1.6x1)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.