TPD4E02B04DQAR

DigiKey Part Number
296-43875-2-ND - Tape & Reel (TR)
296-43875-1-ND - Cut Tape (CT)
296-43875-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD4E02B04DQAR
Description
TVS DIODE 3.6VWM 8.8VC 10USON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8.8V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 10-USON (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
TPD4E02B04DQAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
8.8V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
17W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.27pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.06400¥40.64
100¥2.82420¥282.42
500¥2.20498¥1,102.49
1,000¥1.79228¥1,792.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.60220¥4,806.60
6,000¥1.52073¥9,124.38
9,000¥1.41211¥12,708.99
30,000¥1.37952¥41,385.60
Manufacturers Standard Package