TPD1E10B06QDPYRQ1

DigiKey Part Number
296-TPD1E10B06QDPYRQ1TR-ND - Tape & Reel (TR)
296-TPD1E10B06QDPYRQ1CT-ND - Cut Tape (CT)
296-TPD1E10B06QDPYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPD1E10B06QDPYRQ1
Description
TVS DIODE 5.5VWM 14VC 2X1SON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14V (Typ) Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60)
Datasheet
 Datasheet
EDA/CAD Models
TPD1E10B06QDPYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
14V (Typ)
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
90W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.61000¥3.61
10¥2.57800¥25.78
100¥1.29880¥129.88
500¥1.15068¥575.34
1,000¥0.89553¥895.53
2,000¥0.80148¥1,602.96
5,000¥0.78358¥3,917.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.69403¥6,940.30
30,000¥0.68508¥20,552.40
50,000¥0.58209¥29,104.50
100,000¥0.57314¥57,314.00
Manufacturers Standard Package