EDLC262520-501-2F-40

DigiKey Part Number
445-EDLC262520-501-2F-40-ND
Manufacturer
Manufacturer Product Number
EDLC262520-501-2F-40
Description
CAP 500MF 4.2V LOW HEIGHT
Customer Reference
Detailed Description
500 mF (EDLC) Supercapacitor 4.2 V 3-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tray
Part Status
Obsolete
Capacitance
500 mF
Tolerance
-
Voltage - Rated
4.2 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Termination
-
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Lead Spacing
0.246" (6.25mm)
Size / Dimension
1.024" L x 0.787" W (26.00mm x 20.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Operating Temperature
-40°C ~ 70°C