Flat Ribbon Cables

Results: 3
Manufacturer
3MMolex - Temp FlexWürth Elektronik
Series
3319Temp-Flex 100057WR-CAB
Packaging
BagDigi-Spool®, Continuous SpoolSpool
Length
3.28' (1000.00mm)100.0' (30.48m)Enter Number of Feet in Order Quantity
Conductor Strand
7 Strands / 36 AWG19 Strands / 40 AWG-
Jacket Color
BlackBlueGray
Ribbon Thickness
0.035" (0.89mm)-
Ribbon Width
0.289" (7.35mm)0.300" (7.62mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)Poly-Vinyl Chloride (PVC)
Operating Temperature
-55°C ~ 200°C-25°C ~ 105°C-20°C ~ 105°C
Ratings
-UL Style 20424UL Style 2651
Features
-Zippable
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Operating Temperature
Ratings
Features
F2807S-6-050-55
1000570030
CBL RIBN 6COND 0.05 BLUE FEET
Molex - Temp Flex
8,237
In Stock
1 : ¥75.84000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Flat Cable
6
0.050" (1.27mm)
Enter Number of Feet in Order Quantity
28 AWG
7 Strands / 36 AWG
Unshielded
Blue
-
0.300" (7.62mm)
Fluorinated Ethylene-Propylene (FEP)
300 V
-55°C ~ 200°C
UL Style 20424
-
WR-CAB
63910615521CAB
CBL RIBN 6COND 0.05 GRAY 3.28'
Würth Elektronik
615
In Stock
10 : ¥14.64400
Bag
Bag
Active
Flat Cable
6
0.050" (1.27mm)
3.28' (1000.00mm)
28 AWG
-
Unshielded
Gray
0.035" (0.89mm)
0.289" (7.35mm)
Poly-Vinyl Chloride (PVC)
300 V
-25°C ~ 105°C
-
-
3319-06 black
3319/06 100
CBL RIBN 6COND 0.05 BLACK 100'
3M
177
In Stock
1 : ¥1,570.47000
Spool
Spool
Active
Flat Cable
6
0.050" (1.27mm)
100.0' (30.48m)
28 AWG
19 Strands / 40 AWG
Unshielded
Black
0.035" (0.89mm)
0.300" (7.62mm)
Poly-Vinyl Chloride (PVC)
300 V
-20°C ~ 105°C
UL Style 2651
Zippable
Showing
of 3

Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).